Part Details for GC9989-129C by Microchip Technology Inc
Overview of GC9989-129C by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1129CQ-5#TRPBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1129CT#PBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1129CS8#PBF | Analog Devices | uP L Drop Regs w/ SD |
Price & Stock for GC9989-129C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC9989-129C-ND
|
DigiKey | SI SCHOTTKY HERMETIC MICROSTRIP Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC9989-129C
|
Microchip Technology Inc | Si Schottky Hermetic Microstrip, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$48.4600 / $59.5900 | Buy Now |
Part Details for GC9989-129C
GC9989-129C CAD Models
GC9989-129C Part Data Attributes
|
GC9989-129C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC9989-129C
Microchip Technology Inc
Mixer Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e4 | |
Number of Elements | 4 | |
Operating Temperature-Max | 150 °C | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD |