Part Details for GC9903-QB1 by Microchip Technology Inc
Overview of GC9903-QB1 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC9903-QB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC9903-QB1-ND
|
DigiKey | SI SCHOTTKY NON HERMETIC BEAM LE Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC9903-QB1
|
Microchip Technology Inc | Si Schottky Non Hermetic Beam Lead, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$16.0900 / $19.7900 | Buy Now |
|
NAC | SCHOTTKY RoHS: Compliant Min Qty: 101 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC9903-QB1
GC9903-QB1 CAD Models
GC9903-QB1 Part Data Attributes
|
GC9903-QB1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC9903-QB1
Microchip Technology Inc
Mixer Diode, Low Barrier, C Band, 5.5dB Noise Figure, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CASE QB1, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | S-CQMW-F4 | |
JESD-609 Code | e4 | |
Noise Figure-Max | 5.5 dB | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Type of Schottky Barrier | LOW BARRIER |