Part Details for GC9010-202 by Microchip Technology Inc
Overview of GC9010-202 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC9010-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC9010-202-ND
|
DigiKey | QUARTZ INDUCTOR NON HERMETIC CHI Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC9010-202
|
Microchip Technology Inc | Quartz Inductor Non Hermetic Chip, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.0900 / $11.1800 | Buy Now |
|
NAC | SPIRAL INDUCTOR RoHS: Compliant Min Qty: 332 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC9010-202
GC9010-202 CAD Models
GC9010-202 Part Data Attributes:
|
GC9010-202
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC9010-202
Microchip Technology Inc
General Purpose Inductor, 0.055uH, 1 Element, Quartz-Core, SMD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | QUARTZ | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 0.055 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE |