Part Details for GC9009 by Microchip Technology Inc
Overview of GC9009 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GC9009
GC9009 CAD Models
GC9009 Part Data Attributes
|
GC9009
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC9009
Microchip Technology Inc
General Purpose Inductor, 0.045uH, 1 Element, Quartz-Core, SMD, 0606
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0606 | |
Construction | Rectangular | |
Core Material | QUARTZ | |
DC Resistance | 6 Ω | |
Inductance-Nom (L) | 0.045 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.2794 mm | |
Package Length | 1.5494 mm | |
Package Style | SMT | |
Package Width | 1.5494 mm | |
Rated Current-Max | 0.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE |