Part Details for GC84015-00 by Microchip Technology Inc
Overview of GC84015-00 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC84015-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GC84015-00
|
Microchip Technology Inc | Si Capacitor Non Hermetic Chip, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.0900 / $3.8000 | Buy Now |
|
NAC | MNS CAP RoHS: Compliant Min Qty: 180 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC84015-00
GC84015-00 CAD Models
GC84015-00 Part Data Attributes
|
GC84015-00
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC84015-00
Microchip Technology Inc
Film Capacitor, Silicon Nitride, 100V, 10% +Tol, 10% -Tol, 0.000015uF, Surface Mount, 0101
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 0.000015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON NITRIDE | |
Height | 0.1778 mm | |
JESD-609 Code | e4 | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Coefficient | 190ppm/Cel ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | ONE SURFACE | |
Width | 0.381 mm |