Part Details for GC80960RM100 by Intel Corporation
Overview of GC80960RM100 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for GC80960RM100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 4 |
|
RFQ |
Part Details for GC80960RM100
GC80960RM100 CAD Models
GC80960RM100 Part Data Attributes
|
GC80960RM100
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GC80960RM100
Intel Corporation
RISC Microprocessor, 32-Bit, 100MHz, CMOS, PBGA540, PLASTIC, BGA-540
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA540,32X32,50 | |
Pin Count | 540 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B540 | |
JESD-609 Code | e0 | |
Length | 42.5 mm | |
Low Power Mode | YES | |
Number of Terminals | 540 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA540,32X32,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Speed | 100 MHz | |
Supply Current-Max | 1450 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 42.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |