Part Details for GC80960RD66 by Intel Corporation
Overview of GC80960RD66 by Intel Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for GC80960RD66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 366 |
|
RFQ | ||
|
Quest Components | I/O CONTROLLER, 352 Pin, BGA | 171 |
|
$47.2500 / $58.5000 | Buy Now |
|
Quest Components | I/O CONTROLLER, 352 Pin, BGA | 13 |
|
$34.4603 / $36.2740 | Buy Now |
|
Quest Components | I/O CONTROLLER, 352 Pin, BGA | 3 |
|
$47.7750 | Buy Now |
|
Quest Components | I/O CONTROLLER, 352 Pin, BGA | 270 |
|
$67.5000 / $90.0000 | Buy Now |
|
Quest Components | I/O CONTROLLER, 352 Pin, BGA | 12 |
|
$76.5000 / $90.0000 | Buy Now |
|
Quest Components | I/O CONTROLLER, 352 Pin, BGA | 3 |
|
$85.5000 / $90.0000 | Buy Now |
|
Quest Components | I/O CONTROLLER, 352 Pin, BGA | 1 |
|
$94.5000 | Buy Now |
Part Details for GC80960RD66
GC80960RD66 CAD Models
GC80960RD66 Part Data Attributes
|
GC80960RD66
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GC80960RD66
Intel Corporation
RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA352, PLASTIC, BGA-352
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 352 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B352 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 352 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.67 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for GC80960RD66
This table gives cross-reference parts and alternative options found for GC80960RD66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC80960RD66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMPC8245LZU350D | 32-BIT, 350 MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 | Motorola Mobility LLC | GC80960RD66 vs KMPC8245LZU350D |
MPC8245TVV266D | 32-BIT, 266MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 | Motorola Mobility LLC | GC80960RD66 vs MPC8245TVV266D |
MPC8245TZU333D | 32-BIT, 333MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 | Motorola Mobility LLC | GC80960RD66 vs MPC8245TZU333D |
30131-23 | IC 32-BIT, 180 MHz, MICROPROCESSOR, PBGA352, BGA-352, Microprocessor | National Semiconductor Corporation | GC80960RD66 vs 30131-23 |
HD64404BTV | 100MHz, RISC PROCESSOR, PBGA352, TBGA-352 | Renesas Electronics Corporation | GC80960RD66 vs HD64404BTV |
XPC8245TZU350B | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,352PIN,PLASTIC | Freescale Semiconductor | GC80960RD66 vs XPC8245TZU350B |
MPC8245LVV350D | 32-BIT, 350MHz, RISC PROCESSOR, PBGA352 | NXP Semiconductors | GC80960RD66 vs MPC8245LVV350D |
XPC8245LZU333LA | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA352, 35 X 35 MM, PLASTIC, TBGA-352 | Motorola Semiconductor Products | GC80960RD66 vs XPC8245LZU333LA |
MPC8245RZU400D | 32-BIT, 400MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 | Freescale Semiconductor | GC80960RD66 vs MPC8245RZU400D |
MPC8245TVV300D | 32-BIT, 300MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 | Motorola Mobility LLC | GC80960RD66 vs MPC8245TVV300D |