Part Details for GC6330M6 by Schneider Electric
Overview of GC6330M6 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC6330M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-GC6330M6-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.5000 | Buy Now |
DISTI #
996-GC6330M6
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR | 0 |
|
$126.5100 / $141.3500 | Order Now |
DISTI #
71419416
|
RS | TeSys GC - modular contactor - 63 A - 3 NO - coil 220...240 V AC | Schneider Electric GC6330M6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$113.2100 / $141.5100 | RFQ |
DISTI #
GC6330M6
|
TME | Contactor: 3-pole installation, NO x3, 63A, 230VAC Min Qty: 1 | 0 |
|
$114.4500 / $126.2800 | RFQ |