Part Details for GC6002-350A/TR by Microchip Technology Inc
Results Overview of GC6002-350A/TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GC6002-350A/TR Information
GC6002-350A/TR by Microchip Technology Inc is a Microwave Special Purpose Diode.
Microwave Special Purpose Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1350-ALD | Coilcraft Inc | Telecom Transformer, ROHS COMPLIANT | |
C1350-ALB | Coilcraft Inc | Telecom Transformer, ROHS COMPLIANT | |
C1350-A | Coilcraft Inc | Telecom Transformer |
Price & Stock for GC6002-350A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GC6002-350A/TR
|
Microchip Technology Inc | Si Noise Non Hermetic EPSM SMT, Projected EOL: 2044-08-15 Lead time: 12 Weeks, 0 Days |
0 Alternates Available |
|
$18.7500 / $23.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for GC6002-350A/TR
GC6002-350A/TR CAD Models
GC6002-350A/TR Part Data Attributes
|
GC6002-350A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC6002-350A/TR
Microchip Technology Inc
Noise Diode, Silicon
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 8 V | |
Configuration | SINGLE | |
Diode Capacitance-Nom | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | NOISE DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C |
Alternate Parts for GC6002-350A/TR
This table gives cross-reference parts and alternative options found for GC6002-350A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC6002-350A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GC6002-350A | Microchip Technology Inc | Check for Price | Noise Diode, Silicon | GC6002-350A/TR vs GC6002-350A |