Part Details for GC6002-17 by Microchip Technology Inc
Overview of GC6002-17 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for GC6002-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC6002-17-ND
|
DigiKey | SI NOISE HERMETIC MICROSTRIP Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC6002-17
|
Microchip Technology Inc | Si Noise Hermetic Microstrip, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
17 Alternates Available |
|
$33.5400 / $41.2500 | Buy Now |
|
Onlinecomponents.com | 17 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 15 |
|
RFQ | ||
|
NAC | NOISE DIODE RoHS: Compliant Min Qty: 42 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
GC6002-17
|
Avnet Silica | SEMIDIODE (Alt: GC6002-17) RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GC6002-17
GC6002-17 CAD Models
GC6002-17 Part Data Attributes:
|
GC6002-17
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC6002-17
Microchip Technology Inc
Noise Diode, 0.1GHz Min, 12GHz Max, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, 17, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 8 V | |
Configuration | SINGLE | |
Diode Capacitance-Nom | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | NOISE DIODE | |
JESD-30 Code | S-CDMW-F2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 12 GHz | |
Operating Frequency-Min | 0.1 GHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |