Part Details for GC5518D75 by Frequency Sources
Overview of GC5518D75 by Frequency Sources
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for GC5518D75
GC5518D75 CAD Models
GC5518D75 Part Data Attributes
|
GC5518D75
Frequency Sources
Buy Now
Datasheet
|
Compare Parts:
GC5518D75
Frequency Sources
Variable Capacitance Diode, 0.85pF C(T),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREQUENCY SOURCES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 0.85 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES |