Part Details for GC5518D70 by Loral Microwave-Fsi
Overview of GC5518D70 by Loral Microwave-Fsi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for GC5518D70
GC5518D70 CAD Models
GC5518D70 Part Data Attributes
|
GC5518D70
Loral Microwave-Fsi
Buy Now
Datasheet
|
Compare Parts:
GC5518D70
Loral Microwave-Fsi
Variable Capacitance Diode, 0.85pF C(T),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAL MICROWAVE-FSI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 6 V | |
Diode Capacitance-Nom | 0.85 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |