Part Details for GC55-49K9JI by TT Electronics Resistors
Overview of GC55-49K9JI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLGC55545V | Renesas Electronics Corporation | USB Charging Port Power Switch and Controller | |
SLGC55544CV | Renesas Electronics Corporation | USB Charging Port Power Switch and Controller |
Part Details for GC55-49K9JI
GC55-49K9JI CAD Models
GC55-49K9JI Part Data Attributes
|
GC55-49K9JI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
GC55-49K9JI
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 1700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V): 1700 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1700 V |
Alternate Parts for GC55-49K9JI
This table gives cross-reference parts and alternative options found for GC55-49K9JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC55-49K9JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC55-49K9JI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 49900ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | GC55-49K9JI vs GC55-49K9JI |