Part Details for GC5355P/SOP8 by GoChip Elec Tech (Shanghai)
Overview of GC5355P/SOP8 by GoChip Elec Tech (Shanghai)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1048R-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -16A 7Mohm Sop8 | |
HAT2038R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 60V 5A 58Mohm Sop8 | |
UPA2754GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8 |
Price & Stock for GC5355P/SOP8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SOP-8 Hall Sensor ROHS | 3645 |
|
$0.1778 / $0.3389 | Buy Now |