Part Details for GC51407-85 by Loral Microwave-Fsi
Results Overview of GC51407-85 by Loral Microwave-Fsi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GC51407-85 Information
GC51407-85 by Loral Microwave-Fsi is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for GC51407-85
GC51407-85 CAD Models
GC51407-85 Part Data Attributes
|
GC51407-85
Loral Microwave-Fsi
Buy Now
Datasheet
|
Compare Parts:
GC51407-85
Loral Microwave-Fsi
Variable Capacitance Diode, 1.4pF C(T),
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAL MICROWAVE-FSI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 1.4 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 340 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |