Part Details for GC51101-30 by Loral Microwave-Fsi
Overview of GC51101-30 by Loral Microwave-Fsi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for GC51101-30
GC51101-30 CAD Models
GC51101-30 Part Data Attributes:
|
GC51101-30
Loral Microwave-Fsi
Buy Now
Datasheet
|
Compare Parts:
GC51101-30
Loral Microwave-Fsi
Variable Capacitance Diode, 0.35pF C(T),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAL MICROWAVE-FSI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 0.35 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 800 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for GC51101-30
This table gives cross-reference parts and alternative options found for GC51101-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC51101-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC51101-45 | Variable Capacitance Diode, C Band to KA Band, 0.35pF C(T), Gallium Arsenide, Abrupt | Lockheed Martin Microwave | GC51101-30 vs GC51101-45 |
GC51101-85 | Variable Capacitance Diode, C Band to KA Band, 0.35pF C(T), Gallium Arsenide, Abrupt | Lockheed Martin Microwave | GC51101-30 vs GC51101-85 |
GC51101-88 | Variable Capacitance Diode, C Band to KA Band, 0.35pF C(T), Gallium Arsenide, Abrupt | Lockheed Martin Microwave | GC51101-30 vs GC51101-88 |