Part Details for GC4750-42 by Microchip Technology Inc
Results Overview of GC4750-42 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GC4750-42 Information
GC4750-42 by Microchip Technology Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GC4750-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC4750-42-ND
|
DigiKey | RF DIODE PIN 250V 50W Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V36:1790_21834113
|
Arrow Electronics | Diode PIN Attenuator 250V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1943 | Americas - 25 |
|
$6.0570 / $24.8739 | Buy Now |
DISTI #
GC4750-42
|
Microchip Technology Inc | Si Limiter Hermetic Stud, Projected EOL: 2044-08-15 Lead time: 18 Weeks, 0 Days |
130 Alternates Available |
|
$81.5300 / $100.2900 | Buy Now |
|
Onlinecomponents.com | Control Devices Limiters Diodes RoHS: Compliant | 130 Factory Stock |
|
$0 | Buy Now |
DISTI #
46914761
|
Verical | Diode PIN Attenuator 250V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1943 | Americas - 25 |
|
$6.0570 | Buy Now |
|
NAC | Limiter - Pkgd RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC4750-42
GC4750-42 CAD Models
GC4750-42 Part Data Attributes
|
GC4750-42
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC4750-42
Microchip Technology Inc
Pin Diode, 250V V(BR), Silicon
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, CASE 42, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Application | LIMITER | |
Breakdown Voltage-Min | 250 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.25 pF | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | O-XEMW-N2 | |
JESD-609 Code | e4 | |
Minority Carrier Lifetime-Nom | 0.3 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for GC4750-42
This table gives cross-reference parts and alternative options found for GC4750-42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC4750-42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GC4750-30 | Microchip Technology Inc | Check for Price | Pin Diode, 250V V(BR), Silicon | GC4750-42 vs GC4750-30 |
GC4750-00 | Microchip Technology Inc | Check for Price | Pin Diode, 250V V(BR), Silicon | GC4750-42 vs GC4750-00 |
GC4750-35 | Microchip Technology Inc | Check for Price | Pin Diode, 250V V(BR), Silicon | GC4750-42 vs GC4750-35 |
GC4750-115 | Microchip Technology Inc | Check for Price | Pin Diode, 250V V(BR) | GC4750-42 vs GC4750-115 |
GC4750-115-2 | Microchip Technology Inc | Check for Price | Pin Diode, 250V V(BR), Silicon | GC4750-42 vs GC4750-115-2 |