Part Details for GC4721-115-2 by Microchip Technology Inc
Overview of GC4721-115-2 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for GC4721-115-2
GC4721-115-2 CAD Models
GC4721-115-2 Part Data Attributes
|
GC4721-115-2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC4721-115-2
Microchip Technology Inc
Pin Diode, 120V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, CASE 115-2, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | LIMITER | |
Breakdown Voltage-Min | 120 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.15 pF | |
Diode Capacitance-Nom | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 10 mA | |
Diode Type | PIN DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | O-XDFM-F2 | |
Minority Carrier Lifetime-Nom | 0.05 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for GC4721-115-2
This table gives cross-reference parts and alternative options found for GC4721-115-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC4721-115-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC4721-00 | Pin Diode, 120V V(BR), Silicon | Microchip Technology Inc | GC4721-115-2 vs GC4721-00 |
GC4721-42 | Pin Diode, 120V V(BR), Silicon | Microchip Technology Inc | GC4721-115-2 vs GC4721-42 |
GC4721-115 | Pin Diode, 120V V(BR) | Microchip Technology Inc | GC4721-115-2 vs GC4721-115 |
GC4721-30 | Pin Diode, 120V V(BR), Silicon | Microchip Technology Inc | GC4721-115-2 vs GC4721-30 |
GC4721-35 | Pin Diode, 120V V(BR), Silicon | Microchip Technology Inc | GC4721-115-2 vs GC4721-35 |