Part Details for GC4701-35 by Microchip Technology Inc
Results Overview of GC4701-35 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GC4701-35 Information
GC4701-35 by Microchip Technology Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GC4701-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GC4701-35
|
Microchip Technology Inc | Si Limiter Hermetic Pill, Projected EOL: 2044-08-15 Lead time: 18 Weeks, 0 Days |
2 Alternates Available |
|
$30.4900 / $37.5100 | Buy Now |
|
Onlinecomponents.com | GC4700 Series - Processed PIN Diodes RoHS: Compliant | 2 Factory Stock |
|
$0 | Buy Now |
|
NAC | Limiter - Ceramic pkg RoHS: Compliant Min Qty: 46 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC4701-35
GC4701-35 CAD Models
GC4701-35 Part Data Attributes
|
GC4701-35
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC4701-35
Microchip Technology Inc
Pin Diode, 20V V(BR), Silicon
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, CASE 35, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 18 Weeks | |
Application | LIMITER | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.15 pF | |
Diode Capacitance-Nom | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 10 mA | |
Diode Type | PIN DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | O-XEMW-N2 | |
JESD-609 Code | e4 | |
Minority Carrier Lifetime-Nom | 0.05 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for GC4701-35
This table gives cross-reference parts and alternative options found for GC4701-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC4701-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GC4701-115-2 | Microchip Technology Inc | Check for Price | Pin Diode, 20V V(BR), Silicon | GC4701-35 vs GC4701-115-2 |
GC4701-115 | Microchip Technology Inc | Check for Price | Pin Diode, 20V V(BR) | GC4701-35 vs GC4701-115 |
MLP7100-16-5 | MACOM | Check for Price | Pin Diode, | GC4701-35 vs MLP7100-16-5 |
MLP7100-16-2 | MACOM | Check for Price | Pin Diode, | GC4701-35 vs MLP7100-16-2 |
MLP7100-32SP | MACOM | Check for Price | Pin Diode, | GC4701-35 vs MLP7100-32SP |
GC4701-30 | Microchip Technology Inc | Check for Price | Pin Diode, 20V V(BR), Silicon | GC4701-35 vs GC4701-30 |
MLP7100-SOD323 | MACOM | Check for Price | Pin Diode, | GC4701-35 vs MLP7100-SOD323 |
GC4701-45 | Microchip Technology Inc | Check for Price | Pin Diode, 20V V(BR), Silicon | GC4701-35 vs GC4701-45 |
MLP7100-16-1 | MACOM | Check for Price | Pin Diode, | GC4701-35 vs MLP7100-16-1 |
GC4701-00 | Microchip Technology Inc | Check for Price | Pin Diode, 20V V(BR), Silicon | GC4701-35 vs GC4701-00 |