Datasheets
GC4601-172 by:

Pin Diode, 1500V V(BR), Silicon

Part Details for GC4601-172 by Microchip Technology Inc

Overview of GC4601-172 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GC4601-172

Part # Distributor Description Stock Price Buy
DISTI # GC4601-172
Microchip Technology Inc Si PIN Hermetic Stud, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $222.6100
  • 50 $213.5600
  • 100 $200.9000
  • 250 $191.8500
  • 500 $184.6000
  • 1,000 $180.9900
$180.9900 / $222.6100 Buy Now
NAC Pin Diode RoHS: Compliant Min Qty: 25 Package Multiple: 1 0
RFQ

Part Details for GC4601-172

GC4601-172 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GC4601-172 Part Data Attributes

GC4601-172 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
GC4601-172 Microchip Technology Inc Pin Diode, 1500V V(BR), Silicon
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW DISTORTION
Application ATTENUATOR; SWITCHING
Breakdown Voltage-Min 1500 V
Configuration SINGLE
Diode Capacitance-Max 1.5 pF
Diode Element Material SILICON
Diode Forward Resistance-Max 0.25 Ω
Diode Res Test Current 500 mA
Diode Res Test Frequency 100 MHz
Diode Type PIN DIODE
Frequency Band ULTRA HIGH FREQUENCY
JESD-30 Code O-CEMW-N2
JESD-609 Code e4
Minority Carrier Lifetime-Nom 8 µs
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style MICROWAVE
Qualification Status Not Qualified
Surface Mount YES
Technology POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish GOLD
Terminal Form NO LEAD
Terminal Position END

Alternate Parts for GC4601-172

This table gives cross-reference parts and alternative options found for GC4601-172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC4601-172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GC4601 Pin Diode, 1500V V(BR), Silicon Microchip Technology Inc GC4601-172 vs GC4601

GC4601-172 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GC4601-172 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GC4601-172 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of GC4601-172 would you like to use for your alert(s)?
  • Please alert me when GC4601-172 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GC4601-172 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GC4601-172 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GC4601-172 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GC4601-172.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GC4601-172 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: