Part Details for GC4492-30 by Frequency Sources
Overview of GC4492-30 by Frequency Sources
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for GC4492-30
GC4492-30 CAD Models
GC4492-30 Part Data Attributes
|
GC4492-30
Frequency Sources
Buy Now
Datasheet
|
Compare Parts:
GC4492-30
Frequency Sources
Pin Diode, 900V V(BR),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREQUENCY SOURCES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 900 V | |
Diode Capacitance-Nom | 0.5 pF | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 1000 MHz | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 5 µs | |
Operating Temperature-Max | 150 °C | |
Surface Mount | YES |