Part Details for GC4212 by Microsemi Corporation
Overview of GC4212 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GC4212
GC4212 CAD Models
GC4212 Part Data Attributes
|
GC4212
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
GC4212
Microsemi Corporation
Pin Diode, 100V V(BR),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Diode Forward Resistance-Max | 0.75 Ω | |
Diode Res Test Current | 20 mA | |
Diode Res Test Frequency | 1000 MHz | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 0.1 µs | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C |