-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Channel Narrowband DDC 160-BGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$51.9210 / $54.0000 | Buy Now |
|
Quest Components | SPECIALTY TELECOM CIRCUIT, 160 Pin Plastic BGA | 2 |
|
$52.3868 | Buy Now |
|
Quest Components | SPECIALTY TELECOM CIRCUIT, 160 Pin Plastic BGA | 1 |
|
$52.6500 | Buy Now |
|
Quest Components | SPECIALTY TELECOM CIRCUIT, 160 Pin Plastic BGA | 11 |
|
$56.2500 / $58.5000 | Buy Now |
|
Quest Components | SPECIALTY TELECOM CIRCUIT, 160 Pin Plastic BGA | 32 |
|
$135.1040 / $168.8800 | Buy Now |
|
Quest Components | SPECIALTY TELECOM CIRCUIT, 160 Pin Plastic BGA | 1896 |
|
$60.4463 / $80.5950 | Buy Now |
|
Rochester Electronics | Telecom Circuit, 1-Func, PBGA160 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18875 |
|
$53.7300 / $63.2200 | Buy Now |
DISTI #
SMC-GC4016-PB
|
Sensible Micro Corporation | Ic Downconv Dig Quad 160-Pbga RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 33 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GC4016-PB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GC4016-PB
Texas Instruments
4 Channel Narrowband DDC 160-BGA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, PLASTIC, BGA-160 | |
Pin Count | 160 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PBGA-B160 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for GC4016-PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC4016-PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC4016-PBZ | 4 Channel Narrowband DDC 160-BGA -40 to 85 | Texas Instruments | GC4016-PB vs GC4016-PBZ |