Part Details for GC3D10170A by SUPSiC
Overview of GC3D10170A by SUPSiC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC3D10170A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.7kV 1.7V 10A TO-220-2 SiC Diodes ROHS | 800 |
|
$3.1312 / $4.7501 | Buy Now |