Part Details for GC3817 30/50 by Comus International
Overview of GC3817 30/50 by Comus International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC3817 30/50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R7791
|
Newark | Reed Switch, Spst-No, 3A, 400V, Product Range:Gc3817 Series, Contact Configuration:Spst-No, Switch Mounting:-, Contact Current Max:3A, Switching Voltage Max:400V, Switching Power Max:60W, Contact Resistance Max:0.1Ohm Rohs Compliant: Yes |Comus GC3817 30/50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.8900 | Buy Now |