Part Details for GC355XD72J274KX05L by Murata Manufacturing Co Ltd
Overview of GC355XD72J274KX05L by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for GC355XD72J274KX05L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14019-1-ND
|
DigiKey | CAP CER 0.27UF 630V X7T 2220 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3848 / $2.8900 | Buy Now |
DISTI #
GC355XD72J274KX05L
|
Avnet Americas | Cap Ceramic Multilayer 0.27uF 630VDC 10% SMD Emboss T/R - Tape and Reel (Alt: GC355XD72J274KX05L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.5239 | Buy Now |
DISTI #
81-GC355XD72J274KX5L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.27 uF 630 VDC 10% 2220 X7T AEC-Q200 RoHS: Compliant | 70 |
|
$1.8400 / $2.6000 | Buy Now |
DISTI #
GC355XD72J274KX05L
|
Avnet Americas | Cap Ceramic Multilayer 0.27uF 630VDC 10% SMD Emboss T/R - Tape and Reel (Alt: GC355XD72J274KX05L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.5239 | Buy Now |
Part Details for GC355XD72J274KX05L
GC355XD72J274KX05L CAD Models
GC355XD72J274KX05L Part Data Attributes:
|
GC355XD72J274KX05L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GC355XD72J274KX05L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.27uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | WRAPAROUND |