GC355DD7LQ334KX18L
Murata Manufacturing Co Ltd
Description: High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive

Overview of GC355DD7LQ334KX18L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
GC355DD7LQ334KX18L Murata Manufacturing Co Ltd High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive

Price & Stock for GC355DD7LQ334KX18L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GC355DD7LQ334KX18LCT-ND
DigiKey CAP CER 0.33UF 630V X7T 2220 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1000
In Stock
  • 1 $3.0100
  • 10 $1.9690
  • 50 $1.5478
  • 100 $1.4164
  • 500 $1.1920
  • 1,000 $1.1219
  • 2,000 $1.0637
  • 3,000 $1.0345
  • 5,000 $1.0019
  • 7,000 $0.9828
  • 10,000 $0.9644
$0.9644 / $3.0100 Buy Now
DISTI # GC355DD7LQ334KX18L
Avnet Americas Cap Ceramic Multilayer 0.33uF 630VDC 10% SMD Emboss T/R - Tape and Reel (Alt: GC355DD7LQ334KX18L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.7914
$0.7914 Buy Now
DISTI # 81-GC355DD7LQ334KX8L
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.33 uF 630 VDC 10% 2220 X7T AEC-Q200 RoHS: Compliant 0
  • 1,000 $0.9740
  • 2,000 $0.9390
  • 5,000 $0.9050
$0.9050 / $0.9740 Order Now
Future Electronics Powertrain/Safety Automotive Up to 125°C, low distortion, Reflow soldering RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 1,000 $0.9600
  • 2,000 $0.9200
$0.9200 / $0.9600 Buy Now
DISTI # GC355DD7LQ334KX18L
Avnet Abacus (Alt: GC355DD7LQ334KX18L) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for GC355DD7LQ334KX18L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GC355DD7LQ334KX18L by Murata Manufacturing Co Ltd

GC355DD7LQ334KX18L
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.33 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
X7T
Temperature Coefficient
22/-33% ppm/°C
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. GC355DD7LQ334KX18L
    Murata Manufacturing Co Ltd
    High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive
    VS

Alternate Parts for GC355DD7LQ334KX18L

This table gives cross-reference parts and alternative options found for GC355DD7LQ334KX18L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC355DD7LQ334KX18L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GC355DD7LQ334KX18K High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive Murata Manufacturing Co Ltd GC355DD7LQ334KX18L vs GC355DD7LQ334KX18K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GC355DD7LQ334KX18L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GC355DD7LQ334KX18L by Murata Manufacturing Co Ltd

  • Please alert me when GC355DD7LQ334KX18L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GC355DD7LQ334KX18L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GC355DD7LQ334KX18L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GC355DD7LQ334KX18L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GC355DD7LQ334KX18L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GC355DD7LQ334KX18L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: