Part Details for GC330A36-C4P by Mean Well
Overview of GC330A36-C4P by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC330A36-C4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1769-ND
|
DigiKey | BATT CHARGER DESKTOP 40.8V 6.4A Min Qty: 12 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$81.3992 | Buy Now |
DISTI #
GC330A36-C4P
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GC330A36-C4P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$76.4000 / $86.5000 | Buy Now |
DISTI #
709-GC330A36-C4P
|
Mouser Electronics | Battery Chargers 261.1-326.4W 40.8V 6.4-8A Battery Chrgr RoHS: Compliant | 7 |
|
$79.9600 / $87.1500 | Buy Now |
DISTI #
70387249
|
RS | Battery Charger,326W Charging,40.8V6.4-8A,16AWG/100cm,4PIN CON. | MEAN WELL GC330A36-C4P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$93.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$88.1400 | Buy Now |
|
Onlinecomponents.com | Battery Chargers 1-OUT 40.8V 6.4A 326.4W RoHS: Compliant |
12 In Stock 17 Factory Stock |
|
$76.4000 / $86.5000 | Buy Now |
DISTI #
80929514
|
Verical | Battery Chargers 1-OUT 40.8V 6.4A 326.4W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$99.3200 / $112.4500 | Buy Now |
DISTI #
77785118
|
Verical | Battery Chargers 1-OUT 40.8V 6.4A 326.4W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$97.5660 / $108.9900 | Buy Now |
DISTI #
GC330A36-C4P
|
TME | Charger: for rechargeable batteries, 6.4A, 20÷65Ah, 40.8VDC Min Qty: 1 | 3 |
|
$76.4000 / $86.5000 | Buy Now |
DISTI #
000000000004974749
|
Sager | Battery Chargers 261.1-326.4W 40.8V 6.4-8A Battery Chrgr Min Qty: 1 | 0 |
|
$76.4000 / $86.5000 | Buy Now |
Part Details for GC330A36-C4P
GC330A36-C4P CAD Models
GC330A36-C4P Part Data Attributes
|
GC330A36-C4P
Mean Well
Buy Now
|
Compare Parts:
GC330A36-C4P
Mean Well
|
Samacsys Manufacturer | Mean Well |