Part Details for GC3302-20 by Loral Microwave-Fsi
Overview of GC3302-20 by Loral Microwave-Fsi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for GC3302-20
GC3302-20 CAD Models
GC3302-20 Part Data Attributes
|
GC3302-20
Loral Microwave-Fsi
Buy Now
Datasheet
|
Compare Parts:
GC3302-20
Loral Microwave-Fsi
Variable Capacitance Diode, 10pF C(T),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAL MICROWAVE-FSI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 10 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Rep Pk Reverse Voltage-Max | 180 V | |
Surface Mount | YES |