Part Details for GC3300005 by Diodes Incorporated
Overview of GC3300005 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GC3300005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GC3300005-ND
|
DigiKey | CRYSTAL METAL CAN 49S/SMD T&R 1K Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2862 | Buy Now |
DISTI #
GC3300005
|
Avnet Americas | CRYSTAL METAL CAN 49S/SMD T&R 1K - Tape and Reel (Alt: GC3300005) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2328 | Buy Now |
DISTI #
729-GC3300005
|
Mouser Electronics | Crystals Crystal Metal Can 49S/SMD T&R 1K RoHS: Compliant | 0 |
|
$0.2190 / $0.4500 | Order Now |
Part Details for GC3300005
GC3300005 CAD Models
GC3300005 Part Data Attributes
|
GC3300005
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GC3300005
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 33MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AT-CUT; TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33 MHz | |
Physical Dimension | L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch) | |
Series Resistance | 20 Ω | |
Surface Mount | YES |