Part Details for GC321AD7LP153KX18J by muRata
Results Overview of GC321AD7LP153KX18J by muRata
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GC321AD7LP153KX18J Information
GC321AD7LP153KX18J by muRata is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GC321AD7LP153KX18J | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for GC321AD7LP153KX18J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02.01.49
|
Gudeco Elektronik | High Voltage MLCC 0805 (2,0 x 1,25 x 1,0 mm) 15nF 450V X7T (EIA) ±10% (K) AEC-Q200 Powertrain/Safety RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
Buy Now |