Part Details for GC30B-11P1J by Mean Well
Overview of GC30B-11P1J by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC30B-11P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1762-ND
|
DigiKey | BATT CHARGER DESKTOP 7.2V 3A Min Qty: 1 Lead time: 12 Weeks Container: Box |
72 In Stock |
|
$32.7188 / $33.7700 | Buy Now |
DISTI #
GC30B-11P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GC30B-11P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$29.2000 / $33.1000 | Buy Now |
DISTI #
709-GC30B-11P1J
|
Mouser Electronics | Battery Chargers 21.6W 7.2V 3A 2 pole AC Inlet RoHS: Compliant | 6 |
|
$32.7100 / $33.7700 | Buy Now |
DISTI #
70387238
|
RS | Power Supply, 30W, Charging (IEC 320-C8/Class II), 7.2V3.00A, C+/4F | MEAN WELL GC30B-11P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4100 / $33.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.7400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 21,.6 Watts: 7.2V @ 3A - IEC C320-C8 Inlet RoHS: Compliant | 0 |
|
$29.2000 / $33.1000 | Buy Now |
DISTI #
78449216
|
Verical | Charger Single-OUT 7.2V 3A 21.6W Carton RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$38.4722 / $43.1739 | Buy Now |
DISTI #
GC30B-11P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GC30B-11P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$29.2000 / $33.1000 | Buy Now |
DISTI #
GC30B-11P1J
|
TME | Charger: for rechargeable batteries, 3A, 7.2VDC, 21.6W, 74% Min Qty: 1 | 18 |
|
$29.2000 / $33.1000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 7 |
|
$43.9149 | Buy Now |
Part Details for GC30B-11P1J
GC30B-11P1J CAD Models
GC30B-11P1J Part Data Attributes:
|
GC30B-11P1J
Mean Well
Buy Now
|
Compare Parts:
GC30B-11P1J
Mean Well
|
Samacsys Manufacturer | Mean Well |