Part Details for GC30B-0P1J by Mean Well
Overview of GC30B-0P1J by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC30B-0P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1761-ND
|
DigiKey | BATT CHARGER DESKTOP 4.2V 4A Min Qty: 1 Lead time: 12 Weeks Container: Box |
42 In Stock |
|
$31.2776 / $34.4800 | Buy Now |
DISTI #
GC30B-0P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GC30B-0P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$29.2000 / $33.1000 | Buy Now |
DISTI #
709-GC30B-0P1J
|
Mouser Electronics | Battery Chargers 16.8W 4.2V 4A 2 pole AC Inlet RoHS: Compliant | 10 |
|
$31.6300 / $33.5700 | Buy Now |
DISTI #
70387237
|
RS | Power Supply, 30W, Charging (IEC 320-C8/Class II), 4.2V4.00A, C+/4F | MEAN WELL GC30B-0P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3400 / $34.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$33.7400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 16.8 Watts: 4.2V @ 4A - IEC C320-C8 Inlet RoHS: Compliant |
54 On Order 5 Factory Stock |
|
$29.2000 / $33.1000 | Buy Now |
DISTI #
GC30B-0P1J
|
TME | Charger: for rechargeable batteries, 4A, 4.2VDC, 16.8W, 55% Min Qty: 1 | 0 |
|
$29.2000 / $33.1000 | RFQ |
DISTI #
000000000003770125
|
Sager | Battery Chargers 16.8W 4.2V 4A 2 pole AC Inlet Min Qty: 1 | 116 |
|
$29.2000 / $33.1000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 16.8 Watts: 4.2V @ 4A - IEC C320-C8 Inlet RoHS: Compliant |
54 On Order 5 Factory Stock |
|
$29.2000 / $33.1000 | Buy Now |
|
Neutron USA | Power Supply, 30W, Charging (IEC 320-C8/Class II), 4.2V4.00A, C+/4F | 50 |
|
$69.9900 | Buy Now |
Part Details for GC30B-0P1J
GC30B-0P1J CAD Models
GC30B-0P1J Part Data Attributes
|
GC30B-0P1J
Mean Well
Buy Now
|
Compare Parts:
GC30B-0P1J
Mean Well
|
Samacsys Manufacturer | Mean Well |