Part Details for GC3011-PQ by Texas Instruments
Overview of GC3011-PQ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for GC3011-PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DIGITAL RESAMPLER, 100 Pin, Plastic, QFP | 571 |
|
$56.1975 / $73.0568 | Buy Now |
|
Rochester Electronics | Digital Filter, 12-Bit, PQFP100 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1294 |
|
$74.9300 / $88.1500 | Buy Now |
Part Details for GC3011-PQ
GC3011-PQ CAD Models
GC3011-PQ Part Data Attributes:
|
GC3011-PQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GC3011-PQ
Texas Instruments
Digital Resampler 100-QFP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | 12 | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Data Bus Width | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 210 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |