Part Details for GC2546-42 by Loral Microwave-Fsi
Results Overview of GC2546-42 by Loral Microwave-Fsi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GC2546-42 Information
GC2546-42 by Loral Microwave-Fsi is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for GC2546-42
GC2546-42 CAD Models
GC2546-42 Part Data Attributes
|
GC2546-42
Loral Microwave-Fsi
Buy Now
Datasheet
|
Compare Parts:
GC2546-42
Loral Microwave-Fsi
Variable Capacitance Diode, 2.2pF C(T),
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAL MICROWAVE-FSI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 40 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Nom | 2.2 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Variable Capacitance Diode Classification | ABRUPT |