Part Details for GC2510-00 by Frequency Sources
Overview of GC2510-00 by Frequency Sources
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for GC2510-00
GC2510-00 CAD Models
GC2510-00 Part Data Attributes
|
GC2510-00
Frequency Sources
Buy Now
Datasheet
|
Compare Parts:
GC2510-00
Frequency Sources
Variable Capacitance Diode, 0.3pF C(T),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREQUENCY SOURCES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 0.3 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES |