There are no models available for this part yet.
Overview of GC2500100 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GC2500100 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GC2500100CT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 16PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2768 / $0.5500 | Buy Now | |
DISTI #
GC2500100
|
Avnet Americas | CRYSTAL METAL CAN 49S/SMD T&R 1K - Tape and Reel (Alt: GC2500100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2169 | Buy Now | |
DISTI #
729-GC2500100
|
Mouser Electronics | Crystals 25.000MHz 16pF 50ppm -10 +60 RoHS: Compliant | 0 |
|
$0.2430 / $0.5200 | Order Now |
CAD Models for GC2500100 by Diodes Incorporated
Part Data Attributes for GC2500100 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.60.00.60
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
AT CUT; TR
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
Load Capacitance
|
16 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch)
|
Series Resistance
|
30 Ω
|
Surface Mount
|
YES
|
Alternate Parts for GC2500100
This table gives cross-reference parts and alternative options found for GC2500100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC2500100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-11/352DF25.0MHZ | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Golledge Electronics Ltd | GC2500100 vs GSX-11/352DF25.0MHZ |
GSX-11/353DF25.0MHZ | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Golledge Electronics Ltd | GC2500100 vs GSX-11/353DF25.0MHZ |
Related Parts for GC2500100
-
G13270007Quartz Crystals
-
GRM188R71C104KA01DFixed Capacitors
-
PFC-W0805R-03-4532-BFixed Resistors
-
5-5223963-1Headers and Edge Type Connectors
-
MBRS260T3GRectifier Diodes
-
STM32F446RET6Microcontrollers
-
NCP5501DT50RKGLinear Regulator ICs
-
KPL-3015SGCVisible LEDs
-
SP3232EEN-LLine Driver or Receivers