Part Details for GC220A12-AD1 by Mean Well
Overview of GC220A12-AD1 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC220A12-AD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1755-ND
|
DigiKey | BATT CHARGER DESKTOP 13.6V 13.5A Min Qty: 1 Lead time: 12 Weeks Container: Box |
22 In Stock |
|
$69.5800 / $73.0600 | Buy Now |
DISTI #
GC220A12-AD1
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GC220A12-AD1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$61.2000 / $69.2000 | Buy Now |
DISTI #
709-GC220A12-AD1
|
Mouser Electronics | Battery Chargers 183.6W 13.6V 13.5A Anderson Connector RoHS: Compliant | 0 |
|
$69.5800 / $73.0600 | Order Now |
DISTI #
70069821
|
RS | POWER SUPPLY, EXTERNAL POWER ADAPTER WITH CHARGING FUNCTION, 218W, 13.6V, 13.5A | MEAN WELL GC220A12-AD1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$73.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$70.5400 | Buy Now |
|
Onlinecomponents.com | Lead-Acid / Li-Ion Battery Charger - 220W - 13.6V - 85 to 264VAC Input RoHS: Compliant | 0 |
|
$61.2000 / $69.2000 | Buy Now |
DISTI #
GC220A12-AD1
|
TME | Charger: for rechargeable batteries, acid-lead, 13.5A, 80÷200Ah Min Qty: 1 | 3 |
|
$62.0200 / $69.2000 | Buy Now |
DISTI #
000000000003770119
|
Sager | Battery Chargers 183.6W 13.6V 13.5A Anderson Connector Min Qty: 1 | 0 |
|
$61.1500 / $69.1600 | Buy Now |
|
Master Electronics | Lead-Acid / Li-Ion Battery Charger - 220W - 13.6V - 85 to 264VAC Input RoHS: Compliant | 0 |
|
$61.2000 / $69.2000 | Buy Now |
|
Neutron USA | Battery Chargers 183.6W 13.6V 13.5A Anderson Connector | 31 |
|
$195.0600 | Buy Now |
Part Details for GC220A12-AD1
GC220A12-AD1 CAD Models
GC220A12-AD1 Part Data Attributes:
|
GC220A12-AD1
Mean Well
Buy Now
|
Compare Parts:
GC220A12-AD1
Mean Well
|
Samacsys Manufacturer | Mean Well |