Part Details for GC2011A-PB by Texas Instruments
Overview of GC2011A-PB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC2011A-PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DIGITAL FILTER, 160 Pin, Plastic, BGA | 304 |
|
$83.9550 / $111.9400 | Buy Now |
|
Quest Components | DIGITAL FILTER, 160 Pin, Plastic, BGA | 1 |
|
$186.0338 | Buy Now |
|
Rochester Electronics | Digital Filter, 12-Bit, PBGA160 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6673 |
|
$134.9900 / $158.8100 | Buy Now |
|
CHIPMALL.COM LIMITED | IC FILTER DIGITAL 160BGA | 1298 |
|
$52.1724 | Buy Now |
Part Details for GC2011A-PB
GC2011A-PB CAD Models
GC2011A-PB Part Data Attributes
|
GC2011A-PB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GC2011A-PB
Texas Instruments
Digital Filter 160-BGA -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-160 | |
Pin Count | 160 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 106 MHz | |
External Data Bus Width | 12 | |
JESD-30 Code | S-PBGA-B160 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Data Bus Width | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA160,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 500 mA | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |