Part Details for GC1708H by Msi Electronics Inc
Overview of GC1708H by Msi Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GC1708H
GC1708H CAD Models
GC1708H Part Data Attributes
|
GC1708H
Msi Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
GC1708H
Msi Electronics Inc
Variable Capacitance Diode, 3.9pF C(T), 60V, Silicon, Abrupt
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MSI ELECTRONICS INC | |
Package Description | O-MUPM-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 60 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 6 | |
Diode Capacitance-Nom | 3.9 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | O-MUPM-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 1050 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 2e-8 µA | |
Reverse Test Voltage | 55 V | |
Surface Mount | NO | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for GC1708H
This table gives cross-reference parts and alternative options found for GC1708H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC1708H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC1708H | Variable Capacitance Diode, 3.9pF C(T), 60V, Silicon, Abrupt, | Spectrum Control | GC1708H vs GC1708H |