Part Details for GC1700-00 by Loral Microwave-Fsi
Overview of GC1700-00 by Loral Microwave-Fsi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GC1700-00
GC1700-00 CAD Models
GC1700-00 Part Data Attributes
|
GC1700-00
Loral Microwave-Fsi
Buy Now
Datasheet
|
Compare Parts:
GC1700-00
Loral Microwave-Fsi
Variable Capacitance Diode, 0.8pF C(T),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAL MICROWAVE-FSI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 4.6 | |
Diode Capacitance-Nom | 0.8 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Quality Factor-Min | 2100 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |