Part Details for GC1600-00 by Loral Microwave-Fsi
Overview of GC1600-00 by Loral Microwave-Fsi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GC1600-00
GC1600-00 CAD Models
GC1600-00 Part Data Attributes:
|
GC1600-00
Loral Microwave-Fsi
Buy Now
Datasheet
|
Compare Parts:
GC1600-00
Loral Microwave-Fsi
Variable Capacitance Diode, 0.8pF C(T),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAL MICROWAVE-FSI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 45 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 4.2 | |
Diode Capacitance-Nom | 0.8 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Quality Factor-Min | 2900 | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |