Part Details for GC15009-00 by Microchip Technology Inc
Overview of GC15009-00 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for GC15009-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC15009-00-ND
|
DigiKey | SI TVAR NON HERMETIC CHIP Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC15009-00
|
Microchip Technology Inc | Si TVAR Non Hermetic Chip, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.5500 / $15.4000 | Buy Now |
|
NAC | 200 FLTVAR RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC15009-00
GC15009-00 CAD Models
GC15009-00 Part Data Attributes:
|
GC15009-00
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC15009-00
Microchip Technology Inc
Variable Capacitance Diode, Very High Frequency, 22V, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | R-XXUC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 22 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance-Nom | 5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | R-XXUC-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for GC15009-00
This table gives cross-reference parts and alternative options found for GC15009-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC15009-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC15009-450E | Variable Capacitance Diode, Very High Frequency, 5pF C(T), 22V, Silicon | Microchip Technology Inc | GC15009-00 vs GC15009-450E |
GC15009-450B | Variable Capacitance Diode, Very High Frequency, 5pF C(T), 22V, Silicon | Microchip Technology Inc | GC15009-00 vs GC15009-450B |
GC15009-450C | Variable Capacitance Diode, Very High Frequency, 5pF C(T), 22V, Silicon | Microchip Technology Inc | GC15009-00 vs GC15009-450C |
GC15009-450A/TR | Variable Capacitance Diode, KU Band, 0.9pF C(T), 22V, Silicon, Hyperabrupt | Microchip Technology Inc | GC15009-00 vs GC15009-450A/TR |
GC15009-17 | Variable Capacitance Diode, Very High Frequency, 5pF C(T), 22V, Silicon | Microchip Technology Inc | GC15009-00 vs GC15009-17 |