Datasheets
GC15007-150A/TR by: Microchip Technology Inc

Variable Capacitance Diode, KU Band, 0.2pF C(T), 22V, Silicon, Hyperabrupt

Part Details for GC15007-150A/TR by Microchip Technology Inc

Overview of GC15007-150A/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GC15007-150A/TR

Part # Distributor Description Stock Price Buy
DISTI # 150-GC15007-150A/TR-ND
DigiKey SI TVAR NON HERMETIC EPSM SMT Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
Buy Now
DISTI # GC15007-150A/TR
Microchip Technology Inc Si TVAR Non Hermetic EPSM SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $33.2600
  • 50 $31.9200
  • 100 $30.0200
  • 250 $28.6800
  • 500 $27.5900
  • 1,000 $27.0500
$27.0500 / $33.2600 Buy Now
Onlinecomponents.com   0
  • 0 $0
$0 Buy Now

Part Details for GC15007-150A/TR

GC15007-150A/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GC15007-150A/TR Part Data Attributes:

GC15007-150A/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
GC15007-150A/TR Microchip Technology Inc Variable Capacitance Diode, KU Band, 0.2pF C(T), 22V, Silicon, Hyperabrupt
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 22 V
Configuration SINGLE
Diode Cap Tolerance 10%
Diode Capacitance-Nom 0.2 pF
Diode Element Material SILICON
Diode Type VARIABLE CAPACITANCE DIODE
Frequency Band KU BAND
Number of Elements 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 0.05 µA
Reverse Test Voltage 20 V
Variable Capacitance Diode Classification HYPERABRUPT

Alternate Parts for GC15007-150A/TR

This table gives cross-reference parts and alternative options found for GC15007-150A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC15007-150A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GC15007-150A Variable Capacitance Diode, KU Band, 1pF C(T), 22V, Silicon, Hyperabrupt Microchip Technology Inc GC15007-150A/TR vs GC15007-150A
Part Number Description Manufacturer Compare
GC15007-17 Variable Capacitance Diode, Very High Frequency, 1pF C(T), 22V, Silicon Microchip Technology Inc GC15007-150A/TR vs GC15007-17
GC15007-150A Variable Capacitance Diode, KU Band, 1pF C(T), 22V, Silicon, Hyperabrupt Microchip Technology Inc GC15007-150A/TR vs GC15007-150A
GC15007 Variable Capacitance Diode, KU Band, 1pF C(T), 22V, Silicon, Hyperabrupt Microchip Technology Inc GC15007-150A/TR vs GC15007
GC15007-450C Variable Capacitance Diode, Very High Frequency, 1pF C(T), 22V, Silicon Microchip Technology Inc GC15007-150A/TR vs GC15007-450C
GC15007-00 Variable Capacitance Diode, Very High Frequency, 22V, Silicon Microchip Technology Inc GC15007-150A/TR vs GC15007-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GC15007-150A/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GC15007-150A/TR by Microchip Technology Inc

  • Please alert me when GC15007-150A/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GC15007-150A/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GC15007-150A/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GC15007-150A/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GC15007-150A/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GC15007-150A/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: