Part Details for GC15006-150E by Microchip Technology Inc
Results Overview of GC15006-150E by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GC15006-150E Information
GC15006-150E by Microchip Technology Inc is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller |
Price & Stock for GC15006-150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GC15006-150E
|
Microchip Technology Inc | Si TVAR Non Hermetic EPSM SMT, Projected EOL: 2044-08-15 Lead time: 18 Weeks, 0 Days |
0 Alternates Available |
|
$34.2700 / $42.1600 | Buy Now |
|
NAC | FLTVAR/EPSM RoHS: Compliant Min Qty: 41 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC15006-150E
GC15006-150E CAD Models
GC15006-150E Part Data Attributes
|
GC15006-150E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC15006-150E
Microchip Technology Inc
Variable Capacitance Diode, KU Band, 0.14pF C(T), 22V, Silicon, Hyperabrupt
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 22 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance-Nom | 0.14 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | KU BAND | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 20 V | |
Variable Capacitance Diode Classification | HYPERABRUPT |