Part Details for GC15002-00 by Microchip Technology Inc
Overview of GC15002-00 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for GC15002-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC15002-00-ND
|
DigiKey | SI TVAR NON HERMETIC CHIP Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC15002-00
|
Microchip Technology Inc | Si TVAR Non Hermetic Chip, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
1465 Alternates Available |
|
$9.6300 / $11.8400 | Buy Now |
|
Onlinecomponents.com | Frequency Linear Tuning Varactor - 1 pF@-4V - Ct0/Ct-15 8:1 - Q: 1300@50MHz - Non Hermetic Chip | 3894 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 1244 |
|
RFQ | ||
|
NAC | 200 FLTVAR RoHS: Compliant Min Qty: 146 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC15002-00
GC15002-00 CAD Models
GC15002-00 Part Data Attributes:
|
GC15002-00
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC15002-00
Microchip Technology Inc
Variable Capacitance Diode, Very High Frequency, 22V, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | R-XXUC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 22 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance-Nom | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | R-XXUC-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |