Part Details for GC1500-00 by Loral Microwave-Fsi
Overview of GC1500-00 by Loral Microwave-Fsi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GC1500-00
GC1500-00 CAD Models
GC1500-00 Part Data Attributes:
|
GC1500-00
Loral Microwave-Fsi
Buy Now
Datasheet
|
Compare Parts:
GC1500-00
Loral Microwave-Fsi
Variable Capacitance Diode, 0.8pF C(T),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAL MICROWAVE-FSI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 3.3 | |
Diode Capacitance-Nom | 0.8 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Quality Factor-Min | 3900 | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for GC1500-00
This table gives cross-reference parts and alternative options found for GC1500-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC1500-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC1500-00 | Variable Capacitance Diode, KU Band, 30V, Silicon, Abrupt | Microchip Technology Inc | GC1500-00 vs GC1500-00 |