Part Details for GC1500-00 by Frequency Sources
Overview of GC1500-00 by Frequency Sources
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GC1500-00
GC1500-00 CAD Models
GC1500-00 Part Data Attributes:
|
GC1500-00
Frequency Sources
Buy Now
Datasheet
|
Compare Parts:
GC1500-00
Frequency Sources
Variable Capacitance Diode, 0.8pF C(T),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREQUENCY SOURCES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 0.8 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 3900 | |
Surface Mount | YES |