Part Details for GC1307-150A/TR by Microchip Technology Inc
Results Overview of GC1307-150A/TR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GC1307-150A/TR Information
GC1307-150A/TR by Microchip Technology Inc is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BCB150A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to ix, Type B, 0.5m, Gold Flash, 26AWG 8 Wire Cable, PVC, Cat 6A | |
ND9ACB150A | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type A, 0.5m, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A, Gold Flash | |
TVP5150AM1IZQCR | Texas Instruments | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 48-BGA MICROSTAR JUNIOR -40 to 85 |
Price & Stock for GC1307-150A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC1307-150A/TR-ND
|
DigiKey | SI TVAR NON HERMETIC EPSM SMT Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC1307-150A/TR
|
Microchip Technology Inc | Si TVAR Non Hermetic EPSM SMT, Projected EOL: 2044-08-15 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$15.9400 / $19.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for GC1307-150A/TR
GC1307-150A/TR CAD Models
GC1307-150A/TR Part Data Attributes
|
GC1307-150A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC1307-150A/TR
Microchip Technology Inc
Variable Capacitance Diode, C Band, 3.3pF C(T), 30V, Silicon, Abrupt
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 1.85 | |
Diode Capacitance-Nom | 3.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Quality Factor-Min | 3100 | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for GC1307-150A/TR
This table gives cross-reference parts and alternative options found for GC1307-150A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC1307-150A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GC1307-150D | Microchip Technology Inc | Check for Price | Variable Capacitance Diode, C Band, 3.3pF C(T), Silicon, Abrupt | GC1307-150A/TR vs GC1307-150D |
GC1307-150X | Microchip Technology Inc | Check for Price | Variable Capacitance Diode, C Band, 3.3pF C(T), Silicon, Hyperabrupt | GC1307-150A/TR vs GC1307-150X |
GC1307-150C | Microchip Technology Inc | Check for Price | Variable Capacitance Diode, C Band, 3.3pF C(T), Silicon, Abrupt | GC1307-150A/TR vs GC1307-150C |