There are no models available for this part yet.
Overview of GC120A12-R7B by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Price & Stock for GC120A12-R7B by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-1744-ND
|
DigiKey | BATT CHARGER DESKTOP 13.6V 7.5A Min Qty: 1 Lead time: 12 Weeks Container: Box |
339 In Stock |
|
$39.6512 / $43.7200 | Buy Now | |
DISTI #
GC120A12-R7B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GC120A12-R7B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$36.5000 / $41.2000 | Buy Now | |
DISTI #
709-GC120A12-R7B
|
Mouser Electronics | Battery Chargers 102W 13.6V 7.5A Din for 40-100Ah batt RoHS: Compliant | 5 |
|
$39.9900 / $42.0000 | Buy Now | |
DISTI #
70387230
|
RS | Battery Charger,120W Charging,13.6V7.5A,18AWGx4C/120cm, DIN 4PIN | MEAN WELL GC120A12-R7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$44.1600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$42.0000 | Buy Now | ||
Onlinecomponents.com | Lead-Acid / Li-Ion Battery Charger - 120W - 13.6V - 85 to 264VAC Input RoHS: Compliant |
33 In Stock 21 Factory Stock |
|
$36.5000 / $41.2000 | Buy Now | ||
DISTI #
77350165
|
Verical | Battery Chargers 1-OUT 13.6V 7.5A 102W RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 124 |
|
$51.6320 / $51.9120 | Buy Now | |
DISTI #
59796191
|
Verical | Battery Chargers 1-OUT 13.6V 7.5A 102W RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2118 | Americas - 32 |
|
$43.2160 / $51.6939 | Buy Now | |
DISTI #
GC120A12-R7B
|
TME | Charger: for rechargeable batteries, acid-lead, 7.5A, 40÷100Ah Min Qty: 1 | 124 |
|
$37.2600 / $41.2000 | Buy Now | |
DISTI #
000000000003770108
|
Sager | Battery Chargers 102W 13.6V 7.5A Din for 40-100Ah batt Min Qty: 1 | 20 |
|
$36.5000 / $41.2000 | Buy Now |
CAD Models for GC120A12-R7B by Mean Well
Part Data Attributes for GC120A12-R7B by Mean Well
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
CB, CE,FCC, EAC, UKCA
|
Efficiency (Main Output)
|
86.5%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
167 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current-Max
|
7.5 A
|
Output Voltage-Nom
|
13.6 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT
|
Seated Height-Max
|
35 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
102 W
|
Trim/Adjustable Output
|
NO
|
Width
|
67 mm
|